Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
760 In Stock | 1 : ¥13.71000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 3 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Black | -40°C ~ 130°C | Tin | - | |||
326 In Stock | 1 : ¥32.68000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 8 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Black | -40°C ~ 130°C | Tin | - | |||
1,335 In Stock | 1 : ¥8.87000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 2 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Black | -40°C ~ 130°C | Tin | - | |||
357 In Stock | 1 : ¥22.91000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 5 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Black | -40°C ~ 130°C | Tin | - | |||
568 In Stock | 1 : ¥24.55000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 6 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Black | -40°C ~ 130°C | Tin | - | |||
200 In Stock | 1 : ¥37.11000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 22 | 11 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Black | -40°C ~ 130°C | Tin | - | |||
270 In Stock | 1 : ¥40.80000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 20 | 10 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Black | -40°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 800 : ¥9.92554 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 4 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Black | -40°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 400 : ¥19.21543 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 14 | 7 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Black | -40°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 400 : ¥24.70763 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 9 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Black | -40°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 400 : ¥32.93885 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 12 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Black | -40°C ~ 130°C | Tin | - |