Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,340 In Stock | 1 : ¥123.14000 Bulk | Bulk | Active | Broadcom BCM2710A1 Arm Cortex-A53 | 1GHz | 4 | - | - | 2.600" x 1.180" (66.04mm x 29.97mm) | - | Bluetooth 4.2, BLE, HAT GPIO, LAN | 512MB | microSD | Composite, HDMI | - | USB 2.0 (1) OTG | 40 | - | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 2 : ¥159.38000 Bulk | Bulk | Active | Broadcom BCM2710A1 ARM Cortex-A53 | 1GHz | 4 | - | - | 5.787" x 4.724" (147.00mm x 120.00mm) | - | GPIO | 512MB/0GB | MicroSD | CSI, HDMI | - | USB, USB OTG | - | - | No | - | -20°C ~ 70°C |