Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,372 In Stock | 1 : ¥21.72000 Cut Tape (CT) 1,500 : ¥14.65929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 3 | 100 µH @ 100 kHz | 450mA | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.098" (2.50mm) | |||
4,043 In Stock | 1 : ¥20.71000 Cut Tape (CT) 1,500 : ¥14.27202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 3 | 20 µH @ 100 kHz | 500mA | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.098" (2.50mm) | |||
3,192 In Stock | 1 : ¥21.72000 Cut Tape (CT) 1,500 : ¥14.65929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 51 µH @ 100 kHz | 500mA | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.098" (2.50mm) | |||
2,253 In Stock | 1 : ¥21.72000 Cut Tape (CT) 1,500 : ¥14.65934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 100 µH @ 100 kHz | 500mA | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.098" (2.50mm) | |||
3,568 In Stock | 1 : ¥21.72000 Cut Tape (CT) 1,500 : ¥14.65929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 22 µH @ 100 kHz | 700mA | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.098" (2.50mm) |