DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147 In Stock | Active | Bulk | Active | Non-Isolated PoL Module, Digital | 1 | 4.75V | 15V | 0.45 ~ 3.3V | - | - | - | 30A | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 105°C | 96% | Surface Mount | 130-BBGA Module | 0.51" L x 0.39" W x 0.30" H (13.0mm x 10.0mm x 7.7mm) | 130-BGA (10x13) | - | - | - | |||
0 In Stock | Active | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.45 ~ 3.3V | - | - | - | 30A | ITE (Commercial) | Adjustable Output, PMBus™ | - | 94% | Surface Mount | 130-BBGA Module | 0.68" L x 0.45" W x 0.10" H (17.2mm x 11.5mm x 2.5mm) | 130-BGA (10x13) | - | - | - |