RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,300 In Stock | 1 : ¥55.58000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | Zigbee® | FSK, GFSK, MSK, O-QPSK | 2.4GHz | 1Mbps | 3.5dBm | -100dBm | 512kB Flash, 128kB SRAM | I2C, SPI, UART | 1.71V ~ 3.6V | 6.2mA | 6mA | -40°C ~ 85°C (TA) | Surface Mount | 64-VFLGA | 64-VFLGA (7x7) | |||
0 In Stock Check Lead Time | 1,300 : ¥40.70927 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | Zigbee® | FSK, GFSK, MSK, O-QPSK | 2.4GHz | 1Mbps | 3.5dBm | -100dBm | 256kB Flash, 64kB RAM | I2C, SPI, UART | 1.71V ~ 3.6V | 6.2mA | 6mA | -40°C ~ 85°C (TA) | Surface Mount | 64-VFLGA | 64-VFLGA (7x7) |