Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock | 1 : ¥16.26000 Bulk | Bulk | Active | Hybrid | 56 µF | ±20% | 63 V | 30mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 130 mA @ 100 Hz | 2.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
3,964 In Stock | 1 : ¥28.49000 Bulk | Bulk | Active | Hybrid | 150 µF | ±20% | 63 V | 13mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 205 mA @ 100 Hz | 4.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
2,271 In Stock | 1 : ¥31.77000 Bulk | Bulk | Active | Hybrid | 680 µF | ±20% | 35 V | 9mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 255 mA @ 100 Hz | 5.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
2,752 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | Hybrid | 100 µF | ±20% | 50 V | 28mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 145 mA @ 100 Hz | 2.9 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
1,315 In Stock | 1 : ¥13.14000 Bulk | Bulk | Not For New Designs | Hybrid | 150 µF | ±20% | 35 V | 22mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 145 mA @ 100 Hz | 2.9 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
3,437 In Stock | 1 : ¥15.35000 Bulk | Bulk | Active | Hybrid | 560 µF | ±20% | 25 V | 11mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 240 mA @ 100 Hz | 4.8 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
5,621 In Stock | 1 : ¥19.38000 Bulk | Bulk | Active | Hybrid | 330 µF | ±20% | 35 V | 14mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 205 mA @ 100 Hz | 4.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
3,767 In Stock | 1 : ¥8.95000 Bulk | Bulk | Not For New Designs | Hybrid | 68 µF | ±20% | 50 V | 30mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 115 mA @ 100 Hz | 2.3 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
3,964 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Hybrid | 330 µF | ±20% | 25 V | 20mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 180 mA @ 100 Hz | 3.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
2,269 In Stock | 1 : ¥13.05000 Bulk | Bulk | Active | Hybrid | 150 µF | ±20% | 50 V | 18mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 170 mA @ 100 Hz | 3.4 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
3,702 In Stock | 1 : ¥13.14000 Bulk | Bulk | Active | Hybrid | 68 µF | ±20% | 63 V | 19mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 160 mA @ 100 Hz | 3.2 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
2,146 In Stock | 1 : ¥13.38000 Bulk | Bulk | Not For New Designs | Hybrid | 33 µF | ±20% | 63 V | 40mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 105 mA @ 100 Hz | 2.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
4 In Stock | 1 : ¥15.52000 Bulk | Bulk | Active | Hybrid | 100 µF | ±20% | 63 V | 15mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 195 mA @ 100 Hz | 3.9 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥21.02000 Bulk | Bulk | Active | Hybrid | 270 µF | ±20% | 50 V | 11mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 225 mA @ 100 Hz | 4.5 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥23.15000 Bulk | Bulk | Active | Hybrid | 180 µF | ±20% | 50 V | 13mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 210 mA @ 100 Hz | 4.2 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can |