Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,263 In Stock | 1 : ¥7.88000 Cut Tape (CT) 4,000 : ¥3.64736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 100 nH | ±20% | 12.26 A | 13.46A | Shielded | 6.95mOhm Max | - | 380MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.079" (2.00mm) | |||
3,782 In Stock | 1 : ¥7.80000 Cut Tape (CT) 4,000 : ¥3.85602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 100 nH | ±20% | 11.5 A | 11.79A | Shielded | 7.5mOhm Max | - | 455MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.047" (1.20mm) | |||
3,713 In Stock | 1 : ¥7.80000 Cut Tape (CT) 4,000 : ¥3.85602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.2 µH | ±20% | 3.98 A | 3.84A | Shielded | 57.65mOhm Max | - | 82MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.047" (1.20mm) | |||
1,694 In Stock | 1 : ¥7.80000 Cut Tape (CT) 4,000 : ¥3.85602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 4.7 A | 3.34A | Shielded | 45mOhm Max | - | 55MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.079" (2.00mm) | |||
4,305 In Stock | 1 : ¥8.29000 Cut Tape (CT) 4,000 : ¥3.83799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 220 nH | ±20% | 8.83 A | 6.76A | Shielded | 12.22mOhm Max | - | 235MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.047" (1.20mm) | |||
3,881 In Stock | 1 : ¥8.29000 Cut Tape (CT) 4,000 : ¥3.85602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 100 nH | ±20% | 11.13 A | 7.38A | Shielded | 8.81mOhm Max | - | 440MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.039" (1.00mm) | |||
10,700 In Stock | 1 : ¥8.37000 Cut Tape (CT) 4,000 : ¥3.85602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.2 µH | ±20% | 4.78 A | 2.97A | Shielded | 38.99mOhm Max | - | 67MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.079" (2.00mm) | |||
3,815 In Stock | 1 : ¥8.37000 Cut Tape (CT) 4,000 : ¥3.85602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 5.35 A | 4.43A | Shielded | 27.92mOhm Max | - | 152MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.039" (1.00mm) | |||
2,836 In Stock | 1 : ¥8.37000 Cut Tape (CT) 4,000 : ¥3.85602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 150 nH | ±20% | 10.23 A | 9.04A | Shielded | 9.73mOhm Max | - | 328MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.047" (1.20mm) | |||
2,782 In Stock | 1 : ¥8.37000 Cut Tape (CT) 4,000 : ¥3.85602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 5.73 A | 3.64A | Shielded | 30.17mOhm Max | - | 81MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.079" (2.00mm) | |||
2,738 In Stock | 1 : ¥8.37000 Cut Tape (CT) 4,000 : ¥3.85602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 3.26 A | 2.52A | Shielded | 96.79mOhm Max | - | 40MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.079" (2.00mm) | |||
1,918 In Stock | 1 : ¥8.37000 Cut Tape (CT) 4,000 : ¥3.85602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 4.01 A | 2.62A | Shielded | 63.05mOhm Max | - | 42MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.079" (2.00mm) | |||
3,990 In Stock | 1 : ¥5.42000 Cut Tape (CT) 4,000 : ¥3.11975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 680 nH | ±20% | 4.98 A | 4.09A | Shielded | 36.4mOhm Max | - | 113MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.047" (1.20mm) | |||
7,975 In Stock | 1 : ¥7.80000 Cut Tape (CT) 4,000 : ¥3.60233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 6.73 A | 4.66A | Shielded | 21.75mOhm Max | - | 135MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.079" (2.00mm) | |||
3,976 In Stock | 1 : ¥7.80000 Cut Tape (CT) 4,000 : ¥3.85602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 330 nH | ±20% | 5.85 A | 5.05A | Shielded | 23.3mOhm Max | - | 187MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.039" (1.00mm) | |||
3,968 In Stock | 1 : ¥7.80000 Cut Tape (CT) 4,000 : ¥3.85602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 220 nH | ±20% | 7.72 A | 5.88A | Shielded | 14.87mOhm Max | - | 225MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.039" (1.00mm) | |||
3,915 In Stock | 1 : ¥7.80000 Cut Tape (CT) 4,000 : ¥3.85602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 330 nH | ±20% | 6.42 A | 5.26A | Shielded | 16.33mOhm Max | - | 165MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.047" (1.20mm) | |||
3,725 In Stock | 1 : ¥7.80000 Cut Tape (CT) 4,000 : ¥3.85602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 680 nH | ±20% | 5.96 A | 4.27A | Shielded | 27.75mOhm Max | - | 106MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.079" (2.00mm) | |||
3,574 In Stock | 1 : ¥7.80000 Cut Tape (CT) 4,000 : ¥3.85602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 820 nH | ±20% | 4.26 A | 4A | Shielded | 45.44mOhm Max | - | 98MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.047" (1.20mm) | |||
3,419 In Stock | 1 : ¥7.80000 Cut Tape (CT) 4,000 : ¥3.85602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 220 nH | ±20% | 8.35 A | 5.75A | Shielded | 13.74mOhm Max | - | 215MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.079" (2.00mm) | |||
3,197 In Stock | 1 : ¥7.80000 Cut Tape (CT) 4,000 : ¥3.85602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 3.59 A | 3.62A | Shielded | 58.99mOhm Max | - | 91MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.039" (1.00mm) | |||
3,169 In Stock | 1 : ¥7.80000 Cut Tape (CT) 4,000 : ¥3.85602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 4.05 A | 4.3A | Shielded | 49.6mOhm Max | - | 87MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.047" (1.20mm) | |||
614 In Stock | 1 : ¥7.80000 Cut Tape (CT) 4,000 : ¥3.85602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 5.99 A | 5.01A | Shielded | 24.91mOhm Max | - | 138MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.047" (1.20mm) |