Uninterruptible Power Supply (UPS) Systems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Applications | Form | Power - Rated | AC Outlets | Backup Time - Max Load | Media Lines Protected | Voltage - Output | Input Connector | Output Connector | Cord Length | Approval Agency | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥3,825.88000 Box | Box | Active | Standby (No Regulation) | 120VAC | General Purpose, Industrial Control | Din Rail | 500VA / 300W | - | 4.3 minutes | - | 120VAC | Screw Terminals | Screw Terminals | - | CE, CSA C22.2 No. 107.3, cULus, FCC, UL1778, UL508 | 10.910" L x 5.220" W (277.00mm x 132.70mm) | 4.890" (124.20mm) | |||
74 In Stock | 1 : ¥5,397.32000 Box | Box | Active | Standby (No Regulation) | 120VAC | General Purpose, Industrial Control | Din Rail | 850VA / 510W | - | 1.5 minutes | - | 120VAC | Screw Terminals | Screw Terminals | - | CE, CSA C22.2 No. 107.3, cULus, FCC, UL1778, UL508 | 10.910" L x 5.220" W (277.00mm x 132.70mm) | 4.890" (124.20mm) | |||
10 In Stock | 1 : ¥4,628.02000 Box | Box | Active | Standby (No Regulation) | 230VAC | General Purpose, Industrial Control | Din Rail | 500VA / 300W | - | 4.2 minutes | - | 230VAC | Screw Terminals | Screw Terminals | - | CE, CSA C22.2 No. 107.3, cULus, FCC, UL1778, UL508 | 10.910" L x 5.220" W (277.00mm x 132.70mm) | 4.890" (124.20mm) | |||
17 In Stock | 1 : ¥6,145.35000 Box | Box | Active | Standby (No Regulation) | 230VAC | General Purpose, Industrial Control | Din Rail | 850VA / 510W | - | 2.5 minutes | - | 230VAC | Screw Terminals | Screw Terminals | - | CE, CSA C22.2 No. 107.3, cULus, FCC, UL1778, UL508 | 10.910" L x 5.220" W (277.00mm x 132.70mm) | 4.890" (124.20mm) |