RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥73.61000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz, 1.609GHz | 1.574GHz ~ 1.576GHz, 1.605GHz ~ 1.614GHz | Module | 2 | 2 | - | 3dBi, 4dBi | Cable - 3m, LNA | SMA Male | IP67 | Magnetic | 0.531" (13.50mm) | GLONASS, GPS | |||
24 In Stock | 1 : ¥108.46000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz, 1.609GHz | 1.574GHz ~ 1.576GHz, 1.605GHz ~ 1.614GHz | Module | 2 | 2 | - | 3dBi, 4dBi | Cable - 3m, LNA | SMA Male | IP66 | Screw Mount | 0.591" (15.00mm) | GLONASS, GPS |