Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,126 In Stock | 1 : ¥8.08000 Bulk | Bulk | Active | Toroid | - | T38 | 0.677" (17.20mm) | 6.44 µH | ±30% | Ungapped | 10000 | 1.95 | 38.52 | 19.73 | 760 | Epoxy | 0.287" (7.30mm) | - | - | |||
5,620 In Stock | 1 : ¥5.14000 Bulk | Bulk | Active | Toroid | - | N87 | 0.677" (17.20mm) | 1.42 µH | ±25% | Ungapped | 2200 | 1.95 | 38.52 | 19.73 | 760 | Epoxy | 0.287" (7.30mm) | - | - | |||
6,079 In Stock | 1 : ¥5.30000 Bulk | Bulk | Active | Toroid | - | N30 | 0.677" (17.20mm) | 2.77 µH | ±25% | Ungapped | 4300 | 1.95 | 38.52 | 19.73 | 760 | Epoxy | 0.287" (7.30mm) | - | - | |||
1,656 In Stock | 1 : ¥7.66000 Box | Box | Active | Toroid | - | N49 | 0.677" (17.20mm) | - | - | Ungapped | - | 1.95 | 38.52 | 19.73 | 760 | Epoxy | 0.287" (7.30mm) | - | - | |||
5,166 In Stock | 1 : ¥5.89000 Bulk | Bulk | Active | Toroid | - | T35 | 0.677" (17.20mm) | 3.87 µH | ±25% | Ungapped | 6000 | 1.95 | 38.52 | 19.73 | 760 | Epoxy | 0.287" (7.30mm) | - | - | |||
1,393 In Stock | 1 : ¥5.89000 Box | Box | Active | Toroid | - | N27 | 0.677" (17.20mm) | 1.29 µH | ±25% | Ungapped | 2000 | 1.95 | 38.52 | 19.73 | 760 | Epoxy | 0.287" (7.30mm) | - | - | |||
3,822 In Stock | 1 : ¥6.57000 Box | Box | Active | Toroid | - | T37 | 0.677" (17.20mm) | 4.19 µH | ±25% | Ungapped | 6500 | 1.95 | 38.52 | 19.73 | 760 | Epoxy | 0.287" (7.30mm) | - | - | |||
0 In Stock Check Lead Time | 4,000 : ¥2.71967 Box | Box | Active | Toroid | - | T65 | 0.677" (17.20mm) | 3.35 µH | ±30% | Ungapped | 5200 | 1.95 | 38.52 | 19.73 | 760 | Epoxy | 0.287" (7.30mm) | - | - | |||
0 In Stock Check Lead Time | 4,000 : ¥3.48590 Box | Box | Active | Toroid | - | N48 | - | - | - | Gapped | 2300 | - | - | - | - | Epoxy | - | - | - | |||
0 In Stock Check Lead Time | 4,200 : ¥4.04589 Bulk | Bulk | Active | Toroid | TX 16 x 9.6 x 6.3 | 3C95 | 0.659" (16.75mm) | - | - | Ungapped | - | 1.95 | 38.5 | 19.7 | 760 | Epoxy | 0.274" (6.95mm) | - | - | |||
0 In Stock Check Lead Time | 4,200 : ¥4.15433 Bulk | Bulk | Active | TX | TX 16 x 9.6 x 6.3 | 3E5 | 0.640" (16.25mm) | 5.47 µH | ±30% | Ungapped | 8500 | 1.95 | 38.5 | 19.7 | 760 | Epoxy | 0.258" (6.55mm) | - | - |