Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,151 In Stock | 1 : ¥4.25000 Bulk | Bulk | Active | Toroid | - | N87 | 0.535" (13.60mm) | 1.33 µH | ±25% | Ungapped | 2200 | 2.08 | 31.17 | 14.96 | 466.0 | Epoxy | 0.281" (7.15mm) | - | - | |||
17,199 In Stock | 1 : ¥4.59000 Box | Box | Active | Toroid | - | T38 | 0.535" (13.60mm) | 6.03 µH | ±30% | Ungapped | 10000 | 2.08 | 31.17 | 14.96 | 466.0 | Epoxy | 0.281" (7.15mm) | - | - | |||
3,717 In Stock | 1 : ¥3.40000 Box | Box | Active | Toroid | - | T65 | 0.535" (13.60mm) | 2.85 µH | ±30% | Ungapped | 4700 | 2.08 | 31.17 | 14.96 | 466.0 | Epoxy | 0.281" (7.15mm) | - | - | |||
0 In Stock Check Lead Time | 4,500 : ¥1.82754 Box | Box | Active | Toroid | - | N30 | 0.535" (13.60mm) | 2.6 µH | ±25% | Ungapped | 4300 | 2.08 | 31.17 | 14.96 | 466.0 | Epoxy | 0.281" (7.15mm) | - | - |