Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,598 In Stock | 1 : ¥111.40000 Bulk | Bulk | Active | Crystal | VCTCXO | 10 MHz | - | HCMOS | 3.3V | ±900ppb | - | -20°C ~ 70°C | 3mA | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) | |||
113 In Stock | 1 : ¥121.17000 Strip | Strip | Active | Crystal | VCTCXO | 16.384 MHz | - | HCMOS | 3.3V | ±900ppb | - | -20°C ~ 70°C | 3mA | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) | |||
227 In Stock | 1 : ¥121.17000 Strip | Strip | Active | Crystal | VCTCXO | 12.8 MHz | - | HCMOS | 3.3V | ±900ppb | - | -20°C ~ 70°C | 3mA | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) | |||
200 In Stock | 1 : ¥121.17000 Strip | Strip | Active | Crystal | VCTCXO | 20 MHz | - | HCMOS | 3.3V | ±900ppb | - | -20°C ~ 70°C | 3mA | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) | |||
96 In Stock | 1 : ¥111.40000 Strip | Strip | Active | Crystal | VCTCXO | 32.768 MHz | - | HCMOS | 3.3V | ±900ppb | - | -20°C ~ 70°C | 3mA | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) |