Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,691 In Stock | 1 : ¥15.28000 Cut Tape (CT) 900 : ¥7.92660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Hybrid | 22 µF | ±20% | 63 V | 80mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 1.5 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.248" L x 0.248" W (6.30mm x 6.30mm) | Surface Mount | Radial, Can - SMD | |||
9,510 In Stock | 1 : ¥15.61000 Cut Tape (CT) 1,000 : ¥6.42436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Hybrid | 47 µF | ±20% | 35 V | 60mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 1.3 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.248" L x 0.248" W (6.30mm x 6.30mm) | Surface Mount | Radial, Can - SMD | |||
11,303 In Stock | 1 : ¥18.86000 Cut Tape (CT) 900 : ¥8.32767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Hybrid | 100 µF | ±20% | 25 V | 30mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.248" L x 0.248" W (6.30mm x 6.30mm) | Surface Mount | Radial, Can - SMD | |||
1,797 In Stock | 1 : ¥22.44000 Cut Tape (CT) 900 : ¥9.91028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 33 µF | ±20% | 50 V | 40mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 1.6 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.248" L x 0.248" W (6.30mm x 6.30mm) | Surface Mount | Radial, Can - SMD | |||
1,441 In Stock | 1 : ¥36.50000 Cut Tape (CT) 500 : ¥17.07152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 220 µF | ±20% | 25 V | 27mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 2.3 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.315" L x 0.315" W (8.00mm x 8.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥13.09000 Cut Tape (CT) 15,000 : ¥4.38805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 10 µF | ±20% | 50 V | 120mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 750 mA @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.197" L x 0.197" W (5.00mm x 5.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 15,000 : ¥3.89693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Hybrid | 22 µF | ±20% | 35 V | 100mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 900 mA @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.197" L x 0.197" W (5.00mm x 5.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 15,000 : ¥4.15316 Box | Box | Active | Hybrid | 33 µF | ±20% | 25 V | 80mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | 90 mA @ 120 Hz | 900 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 12,000 : ¥4.85781 Box | Box | Active | Hybrid | 27 µF | ±20% | 35 V | 60mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | 130 mA @ 120 Hz | 1.3 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 12,000 : ¥5.47433 Box | Box | Active | Hybrid | 56 µF | ±20% | 25 V | 50mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | 130 mA @ 120 Hz | 1.3 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 12,000 : ¥6.13376 Box | Box | Active | Hybrid | 22 µF | ±20% | 50 V | 80mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | 110 mA @ 120 Hz | 1.1 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | 0.335" L x 0.335" W (8.50mm x 8.50mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 12,000 : ¥6.15470 Box | Box | Active | Hybrid | 10 µF | ±20% | 63 V | 120mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | 100 mA @ 120 Hz | 1 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 10,800 : ¥7.59100 Box | Box | Active | Hybrid | 68 µF | ±20% | 35 V | 35mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | 200 mA @ 120 Hz | 2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 13,500 : ¥15.48932 Box | Box | Active | Hybrid | 33 µF | ±20% | 63 V | 40mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | 170 mA @ 120 Hz | 1.7 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 13,500 : ¥15.53361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Hybrid | 150 µF | ±20% | 35 V | 27mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 2.3 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.315" L x 0.315" W (8.00mm x 8.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 13,500 : ¥15.55439 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Hybrid | 22 µF | ±20% | 80 V | 45mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 1.55 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.315" L x 0.315" W (8.00mm x 8.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 13,500 : ¥16.18685 Box | Box | Active | Hybrid | 68 µF | ±20% | 50 V | 30mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | 180 mA @ 120 Hz | 1.8 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 13,500 : ¥17.43830 Box | Box | Active | Hybrid | 330 µF | ±20% | 25 V | 20mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | 250 mA @ 120 Hz | 2.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 13,500 : ¥18.57692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Hybrid | 33 µF | ±20% | 80 V | 36mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 1.7 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 13,500 : ¥19.33600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Hybrid | 56 µF | ±20% | 63 V | 30mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 1.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 13,500 : ¥20.13612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Hybrid | 100 µF | ±20% | 50 V | 28mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 13,500 : ¥22.05433 Box | Box | Active | Hybrid | 270 µF | ±20% | 35 V | 20mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | 250 mA @ 120 Hz | 2.5 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | - | Surface Mount | Radial, Can - SMD |