LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,846 In Stock | 1 : ¥15.30000 Cut Tape (CT) 1,000 : ¥6.11239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 660nm (650nm ~ 670nm) | 700mA | 2.2V | - | 1A | - | 25°C | 130° | Surface Mount | - | - | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.081" (2.05mm) | |||
2,926 In Stock | 1 : ¥16.92000 Cut Tape (CT) 1,000 : ¥5.98795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 660nm (650nm ~ 670nm) | 700mA | 2.07V | - | 1A | 1058mW (995mW ~ 1120mW) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.093" (2.36mm) | |||
10,953 In Stock | 1 : ¥7.23000 Cut Tape (CT) 1,000 : ¥2.43275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 454nm | 350mA | 2.86V | - | 1A | - | 25°C | 130° | Surface Mount | - | - | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.078" (1.98mm) | |||
4,000 In Stock | 1 : ¥12.75000 Cut Tape (CT) 1,000 : ¥4.52048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 660nm (650nm ~ 670nm) | 350mA | 2.2V | - | 1A | - | 25°C | 120° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.086" (2.19mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.98269 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red | 630nm (Typ) | 350mA | 2.15V | - | 1A | - | 25°C | 120° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.083" (2.11mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | 625nm | 350mA | 2.1V | - | 1A | - | 25°C | 120° | Surface Mount | - | - | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.078" (1.98mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | 643nm (Typ) | 350mA | 2.2V | - | 1A | 425mW (Typ) | 25°C | 120° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.083" (2.11mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | 660nm (650nm ~ 670nm) | 700mA | 2.2V | - | 1A | - | 25°C | 130° | Surface Mount | - | - | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.081" (2.05mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Red | 630nm (620nm ~ 740nm) | 350mA | 1.9V | - | 1A | - | 25°C | 120° | Surface Mount | - | - | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.078" (1.98mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Red | 730nm (720nm ~ 740nm) | 350mA | 1.9V | - | 1A | - | 25°C | 120° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.086" (2.19mm) |