AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132 In Stock | 1 : ¥2,175.64000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 12V | -5V | -12V | - | - | 6 A | 2.5 A | 500 mA | 500 mA | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
95 In Stock | 1 : ¥2,175.64000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 24V | -12V | 12V | - | - | 6 A | 1.5 A | 500 mA | 500 mA | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
39 In Stock | 1 : ¥2,175.64000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
30 In Stock | 1 : ¥2,175.64000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | - | - | - | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
29 In Stock | 1 : ¥2,175.64000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 15V | -5V | -15V | - | - | 6 A | 2.5 A | 500 mA | 500 mA | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
59 In Stock | 1 : ¥2,175.64000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 12V | -12V | 12V | - | - | 8 A | 5 A | 1 A | 1 A | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥2,175.64000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 24V | -15V | 15V | - | - | 6 A | 1.5 A | 500 mA | 500 mA | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
0 In Stock | Active | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 15V | -5V | -15V | - | - | 6 A | 2.5 A | 500 mA | 500 mA | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
0 In Stock | Active | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | - | - | - | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
0 In Stock | Active | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
0 In Stock | Active | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 12V | -5V | -12V | - | - | 6 A | 2.5 A | 500 mA | 500 mA | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
0 In Stock | Active | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 12V | 12V | -12V | - | - | 6 A | 2.5 A | 500 mA | 500 mA | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
0 In Stock | Active | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 24V | -12V | 12V | - | - | 6 A | 1.5 A | 500 mA | 500 mA | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
0 In Stock | Active | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 24V | -15V | 15V | - | - | 6 A | 1.5 A | 500 mA | 500 mA | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
0 In Stock | Active | Bulk | Active | Enclosed | 4 | 90 ~ 264 VAC | 5V | 24V | -12V | 12V | - | - | 6 A | 1.5 A | 500 mA | 500 mA | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - |