AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 90 ~ 305 VAC | 24V | - | - | - | - | 20.8 A | 500W | ITE (Commercial) | 3 kV | 93% | -10°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 7.25" L x 4.00" W x 2.20" H (184.2mm x 101.6mm x 55.9mm) | CE | |||
0 In Stock Check Lead Time | 24 : ¥3,088.39750 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 305 VAC | 12V | - | - | - | - | 34 A | 500W | ITE (Commercial) | 3 kV | 92% | -10°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 7.25" L x 4.00" W x 2.20" H (184.2mm x 101.6mm x 55.9mm) | CE |