AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
347 In Stock | 1 : ¥381.82000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 5V | 12V | - | - | - | 5 A | 2 A | - | 40W | ITE (Commercial), Medical | 4 kV | 89% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.50" L x 2.00" W x 1.01" H (88.9mm x 50.8mm x 26.0mm) | CB, TUV | 62368-1 | |||
63 In Stock | 1 : ¥399.22000 Box | Box | Active | Open Frame | 3 | 85 ~ 264 VAC | 5V | 15V | -15V | - | - | 5 A | 1.5 A | 500 mA | 40W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.50" L x 2.00" W x 1.01" H (88.9mm x 50.8mm x 26.0mm) | CB, TUV | 62368-1 | |||
378 In Stock | 1 : ¥381.82000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 5V | 24V | - | - | - | 5 A | 1 A | - | 40W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.50" L x 2.00" W x 1.01" H (88.9mm x 50.8mm x 26.0mm) | CB, TUV | 62368-1 | |||
14 In Stock | 1 : ¥399.22000 Box | Box | Active | Open Frame | 3 | 85 ~ 264 VAC | 5V | 12V | -12V | - | - | 5 A | 2 A | 500 mA | 40W | ITE (Commercial), Medical | 4 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.50" L x 2.00" W x 1.01" H (88.9mm x 50.8mm x 26.0mm) | CB, TUV | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥338.47000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 3.34 A | - | - | 40W | ITE (Commercial), Medical | 4000 V | 89% | -10°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥338.47000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 18V | - | - | - | - | 2.22 A | - | - | 40W | ITE (Commercial), Medical | 4000 V | 90% | -10°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥338.47000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 1.67 A | - | - | 40W | ITE (Commercial), Medical | 4000 V | 90% | -10°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥338.47000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 30V | - | - | - | - | 1.34 A | - | - | 40W | ITE (Commercial), Medical | 4000 V | 91% | -10°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 500 : ¥284.35274 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 6 A | - | - | 30W | ITE (Commercial), Medical | 4000 V | 82% | -10°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 500 : ¥284.35274 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 2.67 A | - | - | 40W | ITE (Commercial), Medical | 4000 V | 89% | -10°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 500 : ¥284.35274 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 840 mA | - | - | 40W | ITE (Commercial), Medical | 4000 V | 92% | -10°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 500 : ¥320.70670 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 5V | 15V | - | - | - | 5 A | 1.5 A | - | 40W | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.50" L x 2.00" W x 1.01" H (88.9mm x 50.8mm x 26.0mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 500 : ¥335.36202 Box | Box | Active | Open Frame | 3 | 85 ~ 264 VAC | 5V | 24V | -12V | - | - | 7.8 A | 1.3 A | 500 mA | 40W | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.50" L x 2.00" W x 1.01" H (88.9mm x 50.8mm x 26.0mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 3 | 85 ~ 264 VAC | 5V | 24V | -12V | - | - | 7.8 A | 1.3 A | 500 mA | 40W | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.50" L x 2.00" W x 1.01" H (88.9mm x 50.8mm x 26.0mm) | CB, CE, TUV, UL | - |