Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,637 In Stock | 1 : ¥2.47000 Cut Tape (CT) 10,000 : ¥0.93768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 35 Ohms @ 100 MHz | 100mA | 4Ohm | - | -40°C ~ 85°C | 6-SMD, No Lead | Surface Mount | 0.018" (0.45mm) | 0.035" L x 0.027" W (0.90mm x 0.68mm) | - | |||
8,608 In Stock | 1 : ¥2.47000 Cut Tape (CT) 10,000 : ¥0.93768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 25 Ohms @ 100 MHz | 100mA | 3Ohm | - | -40°C ~ 85°C | - | Surface Mount | 0.018" (0.45mm) | 0.035" L x 0.027" W (0.90mm x 0.68mm) | - |