AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
597 In Stock | 1 : ¥209.27000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 12V | 4.2A | 50 W | 210mW (Max) | Positive Center | - | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE | |||
481 In Stock | 1 : ¥159.44000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 12V | 4.2A | 50 W | 210mW (Max) | Positive Center | - | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE | |||
304 In Stock | 1 : ¥159.44000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 24V | 2.1A | 50 W | 210mW (Max) | Positive Center | - | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE | |||
193 In Stock | 1 : ¥116.25000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 24V | 2.1A | 50 W | 210mW (Max) | Positive Center | - | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE | |||
244 In Stock | 1 : ¥135.13000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 9V | 5A | 45 W | 210mW (Max) | Positive Center | - | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE | |||
230 In Stock | 1 : ¥136.94000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 15V | 3.34A | 50 W | 210mW (Max) | Positive Center | - | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE | |||
375 In Stock | 1 : ¥159.44000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 15V | 3.34A | 50 W | 210mW (Max) | Positive Center | - | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE |