Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 48 : ¥58.29104 - | - | Active | Wirewound | - | 10 µH | ±10% | 8.2 A | - | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥58.29104 - | - | Active | Wirewound | - | 100 µH | ±10% | 2.7 A | - | Unshielded | 95mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥58.29104 - | - | Active | Wirewound | - | 12 µH | ±10% | 7.8 A | - | Unshielded | 11mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥58.29104 - | - | Active | Wirewound | - | 15 µH | ±10% | 6.7 A | - | Unshielded | 15mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥58.29104 - | - | Active | Wirewound | - | 18 µH | ±10% | 6.5 A | - | Unshielded | 16mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥58.29104 - | - | Active | Wirewound | - | 22 µH | ±10% | 5.8 A | - | Unshielded | 20mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥58.29104 - | - | Active | Wirewound | - | 220 µH | ±10% | 1.7 A | - | Unshielded | 240mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥58.29104 - | - | Active | Wirewound | - | 33 µH | ±10% | 4.1 A | - | Unshielded | 40mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥58.29104 - | - | Active | Wirewound | - | 39 µH | ±10% | 3.8 A | - | Unshielded | 46mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥58.29104 - | - | Active | Wirewound | - | 390 µH | ±10% | 1.2 A | - | Unshielded | 460mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥58.29104 - | - | Active | Wirewound | - | 470 µH | ±10% | 1 A | - | Unshielded | 636mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥59.43583 - | - | Active | Wirewound | - | 6.8 µH | ±20% | 9.2 A | - | Unshielded | 8mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥59.94563 - | - | Active | Wirewound | - | 10 µH | ±10% | 8.2 A | - | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥59.94563 - | - | Active | Wirewound | - | 100 µH | ±10% | 2.7 A | - | Unshielded | 95mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥59.94563 - | - | Active | Wirewound | - | 12 µH | ±10% | 7.8 A | - | Unshielded | 11mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥59.94563 - | - | Active | Wirewound | - | 120 µH | ±10% | 2.3 A | - | Unshielded | 127mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥59.94563 - | - | Active | Wirewound | - | 15 µH | ±10% | 6.7 A | - | Unshielded | 15mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥59.94563 - | - | Active | Wirewound | - | 150 µH | ±10% | 1.9 A | - | Unshielded | 181mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥59.94563 - | - | Active | Wirewound | - | 18 µH | ±10% | 6.5 A | - | Unshielded | 16mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥59.94563 - | - | Active | Wirewound | - | 22 µH | ±10% | 5.8 A | - | Unshielded | 20mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥59.94563 - | - | Active | Wirewound | - | 220 µH | ±10% | 1.7 A | - | Unshielded | 240mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥59.94563 - | - | Active | Wirewound | - | 27 µH | ±10% | 4.7 A | - | Unshielded | 30mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥59.94563 - | - | Active | Wirewound | - | 270 µH | ±10% | 1.5 A | - | Unshielded | 300mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥59.94563 - | - | Active | Wirewound | - | 33 µH | ±10% | 4.1 A | - | Unshielded | 40mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 48 : ¥59.94563 - | - | Active | Wirewound | - | 330 µH | ±10% | 1.4 A | - | Unshielded | 336mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) |