Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,390 In Stock | 1 : ¥8.05000 Cut Tape (CT) 6,000 : ¥3.88314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.059" (1.50mm) Dia, 0.0315" (0.80mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.31679 Bulk | Bulk | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.059" (1.50mm) Dia, 0.0315" (0.80mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) |