RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92,885 In Stock | 1 : ¥28.65000 Cut Tape (CT) 1,000 : ¥15.14425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular | Wide Band | 829MHz, 1.94GHz, 2.35GHz, 2.595GHz | 698MHz ~ 798MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | PCB Trace | 4 | 2.5, 2.8, 3.5, 3.7 | -4.9dB, -5.1dB, -6dB, -6.6dB, -7dB | 0.4dBi, 1.6dBi, 2.1dBi, 3.5dBi, 3.6dBi | - | Solder | - | Surface Mount | 0.130" (3.30mm) | 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA | |||
11,648 In Stock | 1 : ¥28.65000 Cut Tape (CT) 1,000 : ¥15.14425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular | Wide Band | 829MHz, 1.94GHz, 2.35GHz, 2.595GHz | 698MHz ~ 798MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | PCB Trace | 4 | 2.5, 2.8, 3.5, 3.7 | -4.9dB, -5.1dB, -6dB, -6.6dB, -7dB | 0.4dBi, 1.6dBi, 2.1dBi, 3.5dBi, 3.6dBi | - | Solder | - | Surface Mount | 0.130" (3.30mm) | 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA |