Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,331 In Stock | 1 : ¥16.34000 Cut Tape (CT) 500 : ¥11.47666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Coin Cell, Holder | Holder (Open) | Coin, 20.0mm | 1 | 2032 | PCB, Surface Mount | SMD (SMT) Tab | 0.217" (5.50mm) | -55°C ~ 85°C | |||
789 In Stock | 1 : ¥16.92000 Tray | Tray | Active | Coin Cell, Holder | Holder (Open) | Coin, 20.0mm | 1 | 2025, 2032 | PCB, Through Hole | PC Pin | 0.346" (8.80mm) | -40°C ~ 105°C | |||
461 In Stock | 1 : ¥16.34000 Tray | Tray | Active | Coin Cell, Holder | Holder (Open) | Coin, 20.0mm | 1 | 2032 | PCB, Through Hole | PC Pin | 0.713" (18.10mm) | -25°C ~ 85°C | |||
181 In Stock | 1 : ¥18.64000 Box | Box | Active | Coin Cell, Holder | Holder (Open) | Coin, 24.5mm | 1 | 2450 | PCB, Through Hole | PC Pin | 0.374" (9.50mm) | - |