Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,182 In Stock | 1 : ¥14.61000 Bag | Bag | Active | Receptacle, Female Sockets | 3 | Mini DIN | - | Panel Mount | Flange | Solder | Push-Pull | Keyed | Metal | Brass | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 80°C | |||
0 In Stock | 50,000 : ¥9.17282 Bag | Bag | Obsolete | Receptacle, Female Sockets | 5 | Mini DIN | - | Panel Mount | Flange | Solder | Push-Pull | Keyed | Metal | Brass | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 80°C | |||
50 In Stock | 1 : ¥23.31000 Bag | Bag | Obsolete | Receptacle, Female Sockets | 4 | Mini DIN | - | Panel Mount | Flange | Solder | Push-Pull | Keyed | Metal | Brass | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 80°C | |||
0 In Stock | 1,000 : ¥13.23683 Bag | Bag | Obsolete | Receptacle, Female Sockets | 7 | Mini DIN | - | Panel Mount | Flange | Solder | Push-Pull | Keyed | Metal | Brass | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 80°C | |||
0 In Stock | Obsolete | Bag | Obsolete | Receptacle, Female Sockets | 8 | Mini DIN | - | Panel Mount | Flange | Solder | Push-Pull | Keyed | Metal | Brass | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 80°C | |||
0 In Stock | Obsolete | Bag | Obsolete | Receptacle, Female Sockets | 6 | Mini DIN | - | Panel Mount | Flange | Solder | Push-Pull | Keyed | Metal | Brass | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 80°C |