AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,050 In Stock | 1 : ¥90.31000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 12V | - | - | - | 1.25A | 15 W | Household Appliances, Medical | Universal Input | -40°C ~ 85°C (With Derating) | 86.5% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, EAC, TUV | |||
742 In Stock | 1 : ¥101.64000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | 630mA | 15 W | Household Appliances, Medical | Universal Input | -40°C ~ 85°C (With Derating) | 86.5% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, EAC, TUV | |||
1,707 In Stock | 1 : ¥107.88000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 5V | - | - | - | 3A | 15 W | Household Appliances, Medical | Universal Input | -40°C ~ 85°C (With Derating) | 85.5% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, EAC, TUV | |||
35 In Stock | 1 : ¥101.56000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 15V | - | - | - | 1A | 15 W | Household Appliances, Medical | Universal Input | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, EAC, TUV | |||
8 In Stock | 1 : ¥101.56000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 3.3V | - | - | - | 3.5A | 12 W | Household Appliances, Medical | Universal Input | -40°C ~ 85°C (With Derating) | 83.5% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, EAC, TUV |