Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥241.80000 Tray | Tray | Active | Square - 6.60mm L x 6.60mm W | 2.2W @ 27°C | 64°C @ 27°C | 2.16mm | 1 | 1.8 A | 1.9 V | 920 mOhms | 85°C | Lead Wires, Exterior Metallization (Both Sides) | |||
212 In Stock | 1 : ¥185.43000 Box | Box | Active | Square - 6.60mm L x 6.60mm W | 2.2W @ 27°C | 64°C @ 27°C | 2.16mm | 1 | 1.8 A | 1.9 V | 920 mOhms | 85°C | Lead Wires | |||
0 In Stock Check Lead Time | 50 : ¥174.12580 Box | Box | Active | Square - 6.60mm L x 6.60mm W | 2.2W @ 27°C | 64°C @ 27°C | 2.16mm | 1 | 1.8 A | 1.9 V | 920 mOhms | 85°C | Lead Wires, Exterior Metallization (One Side) |