LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥129.13000 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 180VAC | 295VAC | 22 ~ 36V | 350mA | 13 W | 3.75 kV | - | SCP | IP30 | -30°C ~ 50°C | 84% | Terminal Block | 5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm) | CB, CCC, CE, ENEC | |||
14 In Stock | 1 : ¥129.13000 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 180VAC | 295VAC | 15 ~ 24V | 500mA | 12 W | 3.75 kV | - | SCP | IP30 | -30°C ~ 50°C | 83% | Terminal Block | 5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm) | CB, CCC, CE, ENEC | |||
10 In Stock | 1 : ¥129.13000 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 180VAC | 295VAC | 7 ~ 12V | 1.05A | 13 W | 3.75 kV | - | SCP | IP30 | -30°C ~ 50°C | 78% | Terminal Block | 5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm) | CB, CCC, CE, ENEC | |||
2 In Stock | 1 : ¥129.13000 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 180VAC | 295VAC | 11 ~ 18V | 700mA | 13 W | 3.75 kV | - | SCP | IP30 | -30°C ~ 50°C | 82% | Terminal Block | 5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm) | CB, CCC, CE, ENEC |