LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥162.55000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 24 ~ 36V | 700mA | 25 W | 3.75 kV | - | OTP, SCP | IP42 | -30°C ~ 60°C | 86% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CB, CE, UR | |||
65 In Stock | 1 : ¥152.28000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 36 ~ 58V | 350mA | 20 W | 3.75 kV | - | OTP, SCP | IP42 | -30°C ~ 60°C | 85% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CB, CE, UR | |||
10 In Stock | 1 : ¥156.72000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 16 ~ 24V | 1.05A | 25 W | 3.75 kV | - | OTP, SCP | IP42 | -30°C ~ 60°C | 85% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CB, CE, cURus | |||
4 In Stock | 1 : ¥156.72000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 12 ~ 18V | 1.4A | 25 W | 3.75 kV | - | OTP, SCP | IP42 | -30°C ~ 60°C | 84% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CB, CE, cURus |