2154208-1 | ||
---|---|---|
DigiKey Part Number | A101441-ND | |
Manufacturer | ||
Manufacturer Product Number | 2154208-1 | |
Description | LED DRIVER CC AC/DC 18-36V 2.1A | |
Customer Reference | ||
Detailed Description | 2.1A 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 18 ~ 36V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 75 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -20°C ~ 60°C | |
Efficiency | - | |
Termination Style | Wire Leads | |
Size / Dimension | 7.56" L x 2.36" W x 1.46" H (192.0mm x 60.0mm x 37.0mm) | |
Approval Agency | cUL, UL | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |