Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥3,731.15000 Box | Box | Active | Enclosed | Lead Acid, Lithium-Ion | 12V | 1 | 14.4V | 100A | - | 90 ~ 264VAC, 127 ~ 370VDC | 1440W | 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm) | Rack Mount | Rectangular Connector | LED Indicator | |||
2 In Stock | 1 : ¥3,731.15000 Box | Box | Active | Enclosed | Lead Acid, Lithium-Ion | 24V | 1 | 28.8V | 55A | - | 90 ~ 264VAC, 127 ~ 370VDC | 1584W | 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm) | Rack Mount | Rectangular Connector | LED Indicator | |||
2 In Stock | 1 : ¥3,731.15000 Box | Box | Active | Enclosed | Lead Acid, Lithium-Ion | 48V | 1 | 57.6V | 27.5A | - | 90 ~ 264VAC, 127 ~ 370VDC | 1584W | 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm) | Rack Mount | Rectangular Connector | LED Indicator |