Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥32.84000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-Mom | 10A (AC) | 125 V | Concave (Curved) | Black | I O II | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 22.20mm x 19.40mm | -20°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 1,000 : ¥23.56592 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 125 V | Concave (Curved) - Illuminated | Green | No Marking | Neon, Green | 110 VAC | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 22.20mm x 19.40mm | -20°C ~ 85°C | cULus | |||
100 In Stock | 1 : ¥40.39000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 10A (AC) | 125 V | Concave (Curved) | Black | - O = | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 22.20mm x 19.40mm | -20°C ~ 85°C | cULus | |||
10 In Stock | 1 : ¥31.36000 Tray | Tray | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 125 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 22.20mm x 19.40mm | -20°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 1 : ¥37.68000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 10A (AC) | 125 V | Concave (Curved) | Black | I O II | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 22.20mm x 19.40mm | -20°C ~ 85°C | cULus | |||
0 In Stock | Obsolete | Tray | Obsolete | Panel Mount, Snap-In | DPDT | On-Off-On | 10A (AC) | 125 V | Concave (Curved) | Black | - O = | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 22.20mm x 19.40mm | -20°C ~ 85°C | cULus | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 10A (AC) | 125 V | Concave (Curved) | Black | I O II | - | - | Solder Lug | - | - | Rectangular - 22.20mm x 19.40mm | -20°C ~ 85°C | cULus |