Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
666 In Stock | 1 : ¥330.84000 Box | Box | Active | DC | 1 | 9V | 36V | 12V | - | - | - | - | - | 5A | 60W | 4 kV | ITE (Commercial) | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm) | CE, EAC | |||
555 In Stock | 1 : ¥330.84000 Box | Box | Active | DC | 1 | 18V | 75V | 12V | - | - | - | - | - | 5A | 60W | 4 kV | ITE (Commercial) | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm) | CE, EAC | |||
265 In Stock | 1 : ¥330.84000 Box | Box | Active | DC | 1 | 18V | 75V | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm) | CE, EAC | |||
181 In Stock | 1 : ¥330.84000 Box | Box | Active | DC | 1 | 9V | 36V | 5V | - | - | - | - | - | 10.8A | 54W | 4 kV | ITE (Commercial) | 87.5% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm) | CE, EAC | |||
380 In Stock | 1 : ¥330.84000 Box | Box | Active | DC | 1 | 9V | 36V | 15V | - | - | - | - | - | 4A | 60W | 4 kV | ITE (Commercial) | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm) | CE, EAC | |||
76 In Stock | 1 : ¥330.84000 Box | Box | Active | DC | 1 | 18V | 75V | 5V | - | - | - | - | - | 12A | 60W | 4 kV | ITE (Commercial) | 87.5% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm) | CE, EAC | |||
36 In Stock | 1 : ¥330.84000 Box | Box | Active | DC | 1 | 18V | 75V | 15V | - | - | - | - | - | 4A | 60W | 4 kV | ITE (Commercial) | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm) | CE, EAC | |||
0 In Stock Check Lead Time | 1 : ¥330.84000 Box | Box | Active | DC | 1 | 9V | 36V | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm) | CE, EAC |