AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
217 In Stock | 1 : ¥336.58000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | 20 A | 100W | ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
148 In Stock | 1 : ¥350.54000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | 4.2 A | 101W | ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
64 In Stock | 1 : ¥321.40000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | 6.7 A | 101W | ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
82 In Stock | 1 : ¥350.21000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | 8.5 A | 102W | ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
24 In Stock | 1 : ¥321.40000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | - | 20 A | 66W | ITE (Commercial) | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
17 In Stock | 1 : ¥321.40000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 7.5V | - | - | - | - | 13.5 A | 101W | ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
15 In Stock | 1 : ¥321.40000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 13.5V | - | - | - | - | 7.5 A | 101W | ITE (Commercial) | 4 kV | 86.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥321.40000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | 2.1 A | 101W | ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
5 In Stock | 1 : ¥321.40000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | 3.8 A | 103W | ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV |