AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
384 In Stock | 1 : ¥372.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | 5.6 A | 151W | ITE (Commercial) | 4 kV | 89.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
1,424 In Stock | 1 : ¥374.84000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | 12.5 A | 150W | ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
756 In Stock | 1 : ¥361.87000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | 6.3 A | 151W | ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
123 In Stock | 1 : ¥372.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | 30 A | 150W | ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
56 In Stock | 1 : ¥344.46000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 7.5V | - | - | - | - | 20 A | 150W | ITE (Commercial) | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
21 In Stock | 1 : ¥351.69000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | 10 A | 150W | ITE (Commercial) | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
32 In Stock | 1 : ¥343.89000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 13.5V | - | - | - | - | 11.2 A | 151W | ITE (Commercial) | 4 kV | 87.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
15 In Stock | 1 : ¥372.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | - | 30 A | 99W | ITE (Commercial) | 4 kV | 81.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥343.89000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | 3.2 A | 154W | ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV |