AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥862.31000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 15V | - | - | - | - | 15 A | 225W | ITE (Commercial) | 3.75 kV | 90% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 9.61" L x 2.68" W x 1.53" H (244.2mm x 68.0mm x 38.8mm) | CB, CE, cURus | |||
640 In Stock | 1 : ¥927.00000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 24V | - | - | - | - | 10 A | 240W | ITE (Commercial) | 3.75 kV | 93% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 9.61" L x 2.68" W x 1.53" H (244.2mm x 68.0mm x 38.8mm) | CB, CE, cURus | |||
215 In Stock | 1 : ¥927.00000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 12V | - | - | - | - | 16 A | 192W | ITE (Commercial) | 3.75 kV | 90% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 9.61" L x 2.68" W x 1.53" H (244.2mm x 68.0mm x 38.8mm) | CB, CE, cURus | |||
547 In Stock | 1 : ¥880.12000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 54V | - | - | - | - | 4.45 A | 240W | ITE (Commercial) | 3.75 kV | 93.5% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 9.61" L x 2.68" W x 1.53" H (244.2mm x 68.0mm x 38.8mm) | CB, CE, cURus | |||
17 In Stock | 1 : ¥862.31000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 48V | - | - | - | - | 5 A | 240W | ITE (Commercial) | 3.75 kV | 93% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 9.61" L x 2.68" W x 1.53" H (244.2mm x 68.0mm x 38.8mm) | CB, CE, cURus | |||
8 In Stock | 1 : ¥856.89000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 36V | - | - | - | - | 6.7 A | 241W | ITE (Commercial) | 3.75 kV | 93% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 9.61" L x 2.68" W x 1.53" H (244.2mm x 68.0mm x 38.8mm) | CB, CE, cURus |