AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
971 In Stock | 1 : ¥237.27000 Box | Box | Active | Open Frame | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 370 VDC | 24V | - | - | - | - | 4.2 A | 101W | ITE (Commercial) | 3 kV | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.26" H (222.0mm x 62.0mm x 32.0mm) | CB, CE, cURus, TUV | |||
9 In Stock | 1 : ¥257.38000 Box | Box | Active | Open Frame | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 370 VDC | 12V | - | - | - | - | 8.4 A | 100.8W | ITE (Commercial) | 3 kV | 79% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.26" H (222.0mm x 62.0mm x 32.0mm) | CB, CE, cURus, TUV | |||
14 In Stock | 1 : ¥286.20000 Box | Box | Active | Open Frame | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 370 VDC | 27V | - | - | - | - | 3.8 A | 103W | ITE (Commercial) | 3 kV | 81% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.26" H (222.0mm x 62.0mm x 32.0mm) | CB, CE, cURus, TUV | |||
28 In Stock | 1 : ¥256.56000 Box | Box | Active | Open Frame | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 370 VDC | 15V | - | - | - | - | 6.7 A | 101W | ITE (Commercial) | 3 kV | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.26" H (222.0mm x 62.0mm x 32.0mm) | CB, CE, cURus, TUV | |||
28 In Stock | 1 : ¥256.56000 Box | Box | Active | Open Frame | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 370 VDC | 48V | - | - | - | - | 2.1 A | 101W | ITE (Commercial) | 3 kV | 81% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.26" H (222.0mm x 62.0mm x 32.0mm) | CB, CE, cURus, TUV | |||
28 In Stock | 1 : ¥256.56000 Box | Box | Active | Open Frame | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 370 VDC | 5V | - | - | - | - | 20 A | 100W | ITE (Commercial) | 3 kV | 77% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.26" H (222.0mm x 62.0mm x 32.0mm) | CB, CE, cURus, TUV | |||
27 In Stock | 1 : ¥256.56000 Box | Box | Active | Open Frame | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 370 VDC | 13.5V | - | - | - | - | 7.5 A | 101W | ITE (Commercial) | 3 kV | 79% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.26" H (222.0mm x 62.0mm x 32.0mm) | CB, CE, cURus, TUV | |||
27 In Stock | 1 : ¥256.56000 Box | Box | Active | Open Frame | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 370 VDC | 7.5V | - | - | - | - | 13.3 A | 100W | ITE (Commercial) | 3 kV | 77% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.26" H (222.0mm x 62.0mm x 32.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥256.56000 Box | Box | Active | Open Frame | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 370 VDC | 3.3V | - | - | - | - | 20 A | 66W | ITE (Commercial) | 3 kV | 69% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.26" H (222.0mm x 62.0mm x 32.0mm) | CB, CE, cURus, TUV |