AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98 In Stock | 1 : ¥3,821.45000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | 125 A | 1500W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm) | CB, CE, cURus, TUV | |||
77 In Stock | 1 : ¥3,821.45000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | 33.5 A | 1608W | ITE (Commercial) | 3 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm) | CB, CE, cURus, TUV | |||
35 In Stock | 1 : ¥3,821.45000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | 67 A | 1608W | ITE (Commercial) | 3 kV | 91.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm) | CB, CE, cURus, TUV | |||
33 In Stock | 1 : ¥3,821.45000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27V | - | - | - | - | 59 A | 1593W | ITE (Commercial) | 3 kV | 92% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm) | CB, CE, cURus, TUV | |||
19 In Stock | 1 : ¥3,821.45000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | 44.5 A | 1602W | ITE (Commercial) | 3 kV | 92% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm) | CB, CE, cURus, TUV |