AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,022 In Stock | 1 : ¥206.71000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 12V | 5A | 60 W | 100mW (Max) | Positive Center | Medical | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | CB, CE, cRUus, TUV | |||
787 In Stock | 1 : ¥206.22000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 5V | 6A | 30 W | 100mW (Max) | Positive Center | Medical | Level V | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | CB, CE, cRUus, TUV | |||
223 In Stock | 1 : ¥210.16000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 15V | 4A | 60 W | 100mW (Max) | Positive Center | Medical | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | CB, CE, cRUus, TUV | |||
100 In Stock | 1 : ¥196.70000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 9V | 6A | 54 W | 100mW (Max) | Positive Center | Medical | Level V | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | CB, CE, cRUus, TUV | |||
43 In Stock | 1 : ¥196.78000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 24V | 2.5A | 60 W | 100mW (Max) | Positive Center | Medical | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | CB, CE, cRUus, TUV | |||
93 In Stock | 1 : ¥210.16000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 48V | 1.25A | 60 W | 100mW (Max) | Positive Center | Medical | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | CB, CE, cRUus, TUV | |||
69 In Stock | 1 : ¥210.16000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 18V | 3.33A | 60 W | 100mW (Max) | Positive Center | Medical | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | CB, CE, cRUus, TUV | |||
74 In Stock | 1 : ¥210.90000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 7.5V | 6A | 45 W | 100mW (Max) | Positive Center | Medical | Level V | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | CB, CE, cRUus, TUV |