AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96 In Stock | 1 : ¥138.75000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 3.19" L x 1.69" W x 1.59" H (81.0mm x 43.0mm x 40.5mm) | CCC, CE, cULus, GS, RCM | |||
52 In Stock | 1 : ¥138.75000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2.4A | 12 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 3.19" L x 1.69" W x 1.59" H (81.0mm x 43.0mm x 40.5mm) | CCC, CE, cULus, GS, RCM | |||
52 In Stock | 1 : ¥138.75000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 7.5V | 1.73A | 13 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 3.19" L x 1.69" W x 1.59" H (81.0mm x 43.0mm x 40.5mm) | CCC, CE, cULus, GS, RCM | |||
52 In Stock | 1 : ¥138.75000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 2A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 3.19" L x 1.69" W x 1.59" H (81.0mm x 43.0mm x 40.5mm) | CCC, CE, cULus, GS, RCM | |||
52 In Stock | 1 : ¥138.75000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 1.2A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.19" L x 1.69" W x 1.59" H (81.0mm x 43.0mm x 40.5mm) | CCC, CE, cULus, GS, RCM | |||
52 In Stock | 1 : ¥138.75000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 48V | 375mA | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.19" L x 1.69" W x 1.59" H (81.0mm x 43.0mm x 40.5mm) | CCC, CE, cULus, GS, RCM | |||
44 In Stock | 1 : ¥138.75000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 750mA | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.19" L x 1.69" W x 1.59" H (81.0mm x 43.0mm x 40.5mm) | CCC, CE, cULus, GS, RCM | |||
0 In Stock Check Lead Time | 1 : ¥138.75000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 1A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.19" L x 1.69" W x 1.59" H (81.0mm x 43.0mm x 40.5mm) | CCC, CE, cULus, GS, RCM |