AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52 In Stock | 1 : ¥140.14000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 80 ~ 264 VAC | 18V | 2A | 36 W | 100mW (Max) | Positive Center | Medical | Level VI | -25°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | CEE 7/16 | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | CB, CE, TUV | |||
16 In Stock | 1 : ¥140.14000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 80 ~ 264 VAC | 24V | 1.5A | 36 W | 100mW (Max) | Positive Center | Medical | Level VI | -25°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | CEE 7/16 | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | CB, CE, TUV | |||
10 In Stock | 1 : ¥140.14000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 80 ~ 264 VAC | 5V | 4.5A | 23 W | 100mW (Max) | Positive Center | Medical | Level V | -25°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | CEE 7/16 | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | CB, CE, TUV | |||
10 In Stock | 1 : ¥140.14000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 80 ~ 264 VAC | 48V | 750mA | 36 W | 100mW (Max) | Positive Center | Medical | Level VI | -25°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | CEE 7/16 | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | CB, CE, TUV | |||
0 In Stock Check Lead Time | 1 : ¥140.14000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 80 ~ 264 VAC | 7.5V | 4.32A | 32 W | 100mW (Max) | Positive Center | Medical | Level V | -25°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | CEE 7/16 | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | CB, CE, TUV | |||
0 In Stock Check Lead Time | 1 : ¥140.14000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 80 ~ 264 VAC | 9V | 4A | 36 W | 100mW (Max) | Positive Center | Medical | Level V | -25°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | CEE 7/16 | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | CB, CE, TUV | |||
0 In Stock Check Lead Time | 1 : ¥140.14000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 80 ~ 264 VAC | 12V | 3A | 36 W | 100mW (Max) | Positive Center | Medical | Level VI | -25°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | CEE 7/16 | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | CB, CE, TUV | |||
0 In Stock Check Lead Time | 1 : ¥140.14000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 80 ~ 264 VAC | 15V | 2.4A | 36 W | 100mW (Max) | Positive Center | Medical | Level VI | -25°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | CEE 7/16 | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | CB, CE, TUV |