AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ¥150.32000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 80 ~ 264 VAC | 5V | 4A | 20 W | 100mW (Max) | Positive Center | Medical | Level V | -25°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | CB, cRUus, TUV | |||
99 In Stock | 1 : ¥136.12000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 80 ~ 264 VAC | 12V | 2.08A | 25 W | 100mW (Max) | Positive Center | Medical | Level VI | -25°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | CB, cRUus, TUV | |||
33 In Stock | 1 : ¥136.12000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 80 ~ 264 VAC | 9V | 2.77A | 25 W | 100mW (Max) | Positive Center | Medical | Level V | -25°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | CB, cRUus, TUV | |||
15 In Stock | 1 : ¥150.32000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 80 ~ 264 VAC | 15V | 1.66A | 25 W | 100mW (Max) | Positive Center | Medical | Level VI | -25°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | CB, cRUus, TUV | |||
15 In Stock | 1 : ¥150.32000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 80 ~ 264 VAC | 18V | 1.38A | 25 W | 100mW (Max) | Positive Center | Medical | Level VI | -25°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | CB, cRUus, TUV | |||
10 In Stock | 1 : ¥150.32000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 80 ~ 264 VAC | 24V | 1.04A | 25 W | 100mW (Max) | Positive Center | Medical | Level VI | -25°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | CB, cRUus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥150.32000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 80 ~ 264 VAC | 48V | 520mA | 25 W | 100mW (Max) | Positive Center | Medical | Level VI | -25°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | CB, cRUus, TUV | |||
3 In Stock | 1 : ¥150.32000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 80 ~ 264 VAC | 7.5V | 2.93A | 22 W | 100mW (Max) | Positive Center | Medical | Level V | -25°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | CB, cRUus, TUV |