Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
718 In Stock | 1 : ¥578.43000 Box | Box | Active | AC or DC | 1 | 88 ~ 264 VAC | 124V | 370V | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Industrial, ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CB, CE, cURus, TUV | |||
280 In Stock | 1 : ¥609.22000 Box | Box | Active | AC or DC | 1 | 88 ~ 264 VAC | 124V | 370V | 12V | - | - | - | - | - | 10A | 120W | 3 kV | Industrial, ITE (Commercial) | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CB, CE, cURus, TUV | |||
524 In Stock | 1 : ¥620.63000 Box | Box | Active | AC or DC | 1 | 88 ~ 264 VAC | 124V | 370V | 48V | - | - | - | - | - | 2.5A | 120W | 3 kV | Industrial, ITE (Commercial) | 90.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥1,001.54000 Bulk | Bulk | Active | AC | 1 | 88 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Industrial, ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output | 4.47" L x 1.57" W x 4.94" H (113.5mm x 40.0mm x 125.2mm) | CB, CE, cULus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥1,108.26000 Bulk | Bulk | Active | AC | 1 | 88 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 10A | 120W | 3 kV | Industrial, ITE (Commercial) | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output | 4.47" L x 1.57" W x 4.94" H (113.5mm x 40.0mm x 125.2mm) | CB, CE, cULus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥1,108.26000 Bulk | Bulk | Active | AC | 1 | 88 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 2.5A | 120W | 3 kV | Industrial, ITE (Commercial) | 90.5% | -25°C ~ 70°C (With Derating) | Adjustable Output | 4.47" L x 1.57" W x 4.94" H (113.5mm x 40.0mm x 125.2mm) | CB, CE, cULus, TUV |