Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock 514 Factory | 1 : ¥2,352.62000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.72" L x 3.94" W x 4.92" H (120.0mm x 100.0mm x 125.0mm) | CE, cULus | |||
6 In Stock 43 Factory | 1 : ¥2,669.61000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 80V | 370V | 48V | - | - | - | - | - | 10A | 480W | 3 kV | ITE (Commercial) | 93% | -25°C ~ 70°C | Adjustable Output, IP20, Universal Input | 4.72" L x 3.94" W x 4.92" H (120.0mm x 100.0mm x 125.0mm) | CE, cULus, EAC, TUV |