AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock | 1 : ¥1,375.72000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 25 A | 600W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
40 In Stock | 1 : ¥1,375.72000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 50 A | 600W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
40 In Stock | 1 : ¥1,375.72000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | 16.7 A | 600W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
8 In Stock | 1 : ¥1,375.72000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 12.5 A | 600W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
3 In Stock | 1 : ¥1,375.72000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 100 A | 500W | ITE (Commercial) | 3 kV | 79% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
2 In Stock | 1 : ¥1,375.72000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 40 A | 600W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.61000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 50 A | 600W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 50 A | 600W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 50 A | 600W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 50 A | 600W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Remote On/Off, Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 50 A | 600W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 50 A | 600W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.61000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 40 A | 600W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 40 A | 600W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 40 A | 600W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 40 A | 600W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 70°C (With Derating) | Remote On/Off, Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 40 A | 600W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 40 A | 600W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.61000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 25 A | 600W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 25 A | 600W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 25 A | 600W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 25 A | 600W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Remote On/Off, Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 25 A | 600W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 25 A | 600W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,719.61000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | 16.7 A | 600W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 |