D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,138 In Stock | 1 : ¥9.60000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Grounding Indents | |||
265 In Stock | 1 : ¥15.60000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Free Hanging (In-Line) | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Grounding Indents | |||
1,435 In Stock | 1 : ¥25.78000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Free Hanging (In-Line) | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Grounding Indents | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Free Hanging (In-Line) | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A | - | Grounding Indents | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Free Hanging (In-Line) | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Grounding Indents |