Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,832 In Stock | 1 : ¥11.00000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Keying Slot | - | - | UL94 V-0 | Beige | - | - | |||
4,466 In Stock | 1 : ¥11.41000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
3,713 In Stock | 1 : ¥11.99000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
13,286 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
2,070 In Stock | 1 : ¥16.42000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Keying Slot | - | - | UL94 V-0 | Beige | - | - | |||
151 In Stock | 1 : ¥13.46000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Keying Slot | - | - | UL94 V-0 | Beige | - | - | |||
2,290 In Stock | 1 : ¥27.99000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Keying Slot | - | - | UL94 V-0 | Beige | - | - | |||
172 In Stock | 1 : ¥47.70000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 34 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
1,017 In Stock | 1 : ¥21.34000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
751 In Stock | 1 : ¥22.82000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Keying Slot | - | - | UL94 V-0 | Beige | - | - | |||
558 In Stock | 1 : ¥31.93000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Keying Slot | - | - | UL94 V-0 | Beige | - | - | |||
10 In Stock | 1 : ¥24.79000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | 25 | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥5.50593 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Keying Slot | - | - | UL94 V-0 | Beige | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥6.20364 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,440 : ¥6.91632 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,440 : ¥9.28312 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Keying Slot | - | - | UL94 V-0 | Beige | - | - | |||
0 In Stock Check Lead Time | 1,200 : ¥10.07787 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 1,120 : ¥11.23325 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Keying Slot | - | - | UL94 V-0 | Beige | - | - | |||
0 In Stock Check Lead Time | 1,280 : ¥13.18159 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 24 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 880 : ¥14.80855 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,440 : ¥15.46829 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 560 : ¥16.85921 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 880 : ¥17.47005 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Keying Slot | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 560 : ¥18.34071 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 800 : ¥19.02260 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 18 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.490" (12.45mm) | 0.365" (9.27mm) | Square | Gold | 5.11µin (0.130µm) | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Keying Slot | - | - | UL94 V-0 | Beige | - | - |