Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
401 In Stock | 1 : ¥14.63000 Bulk | Bulk | Active | Bus Bar - Central | Bus Bar | 1 | 1 | 9.8mm | Screw | 76 A | 65 A | 300 V | 6-18 AWG | 1.5-16mm² | - | - | |||
51 In Stock 450 Factory | 1 : ¥32.84000 Bulk | Bulk | Active | Bus Bar - Central | Bus Bar | 1 | 1 | 14.3mm | Screw | 125 A | 115 A | 300 V | 2-18 AWG | 2.5-35mm² | - | - | |||
0 In Stock Check Lead Time | 1 : ¥6.21000 Bulk | Bulk | Active | Bus Bar - Central | Bus Bar | 1 | 1 | 7.0mm | Screw | 41 A | 30 A | 300 V | 10-20 AWG | 0.5-6mm² | - | - |