Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥475.65000 Bulk | Bulk | Active | Disconnect | Fuse, Screw Cap | 2 | 1 | 27.0mm | Screw | 63 A | 400V | - | - | 2-16 AWG | 1.5-35mm² | - | Gray | NEOZED® D02/E18 | |||
1 In Stock | 1 : ¥423.06000 Bulk | Bulk | Active | Disconnect | Fuse, Screw Cap | 2 | 1 | 27.0mm | Screw | 16 A | 400V | - | - | 2-16 AWG | 1.5-35mm² | - | Gray | NEOZED® D01/E14 | |||
0 In Stock | Obsolete | - | Obsolete | Disconnect | Fuse, Screw Cap | 2 | 1 | 27.0mm | Screw | 63 A | 400V | 63 A | 600V | 2-20 AWG | 0.5-35mm² | - | Black | NEOZED® D02/E18 |