Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 40 : ¥1,404.23400 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 90 ~ 140VAC | 48 V ~ 660 V | 45 A | Screw Terminal | SSR with Integrated Heat Sink | - | |||
0 In Stock Check Lead Time | 20 : ¥1,968.77050 Tube | Tube | Active | DIN Rail | SPST-NO (1 Form A) | AC | 90 ~ 140VAC | 48 V ~ 660 V | 55 A | Screw Terminal | SSR with Integrated Heat Sink | - | |||
20 In Stock | 1 : ¥2,203.03000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 660 V | 65 A | Screw Terminal | SSR with Integrated Heat Sink | - | |||
0 In Stock Check Lead Time | 40 : ¥1,231.48425 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 660 V | 45 A | Screw Terminal | SSR with Integrated Heat Sink | - | |||
0 In Stock Check Lead Time | 20 : ¥1,816.77300 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 660 V | 55 A | Screw Terminal | SSR with Integrated Heat Sink | - | |||
0 In Stock Check Lead Time | 20 : ¥2,009.81500 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 90 ~ 140VAC | 48 V ~ 660 V | 65 A | Screw Terminal | SSR with Integrated Heat Sink | - |