Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
788 In Stock | 1 : ¥193.58000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -20°C ~ 70°C (TA) | - | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | I2C, I2S, MMC/SD/SDIO, SPI, SSI, SSP, UART | |||
900 In Stock | 1 : ¥196.12000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Secure Fusebox, Secure JTAG, Secure Memory, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
204 In Stock | 1 : ¥198.75000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -20°C ~ 70°C (TA) | - | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
900 In Stock | 1 : ¥209.67000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
449 In Stock | 1 : ¥184.05000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | I2C, I2S, MMC/SD/SDIO, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 1,000 : ¥107.14725 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | - | - | - | - | - | - | - | - | - | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | - | |||
0 In Stock Check Lead Time | 450 : ¥117.50718 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | - | - | - | - | - | - | - | - | - | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥132.11590 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Secure Fusebox, Secure JTAG, Secure Memory, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 1,000 : ¥133.89593 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -20°C ~ 70°C (TA) | - | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 945 : ¥141.23544 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 347-LFBGA | 347-MAPBGA (12x12) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 1,000 : ¥155.11242 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Secure Fusebox, Secure JTAG, Secure Memory, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 1,000 : ¥155.52272 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Secure Fusebox, Secure JTAG, Secure Memory, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 450 : ¥156.04291 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Secure Fusebox, Secure JTAG, Secure Memory, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 1 : ¥209.67000 Cut Tape (CT) 1,000 : ¥141.23542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Secure Fusebox, Secure JTAG, Secure Memory, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Secure Fusebox, Secure JTAG, Secure Memory, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Secure Fusebox, Secure JTAG, Secure Memory, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | I2C, I2S, MMC/SD/SDIO, SPI, SSI, SSP, UART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -20°C ~ 70°C (TA) | - | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | I2C, I2S, MMC/SD/SDIO, SPI, SSI, SSP, UART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -20°C ~ 70°C (TA) | - | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Secure Fusebox, Secure JTAG, Secure Memory, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -20°C ~ 70°C (TA) | - | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | I2C, I2S, MMC/SD/SDIO, SPI, SSI, SSP, UART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Boot Security, Cryptography, Secure Fusebox, Secure JTAG, Secure Memory, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART |